


CAN21X274KARACTU | |
|---|---|
DigiKey Part Number | 399-20616-2-ND - Tape & Reel (TR) 399-20616-1-ND - Cut Tape (CT) 399-20616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN21X274KARACTU |
Description | CAP CER 2220 270NF 250VAC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN21X274KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,67300 € | 26,73 € |
| 50 | 2,24660 € | 112,33 € |
| 100 | 2,11460 € | 211,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,89136 € | 945,68 € |
| 1.000 | 1,82220 € | 1.822,20 € |
| 1.500 | 1,78754 € | 2.681,31 € |
| 2.500 | 1,74913 € | 4.372,82 € |
| 3.500 | 1,72666 € | 6.043,31 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

