


CAN21X154KARACTU | |
|---|---|
DigiKey Part Number | 399-20614-2-ND - Tape & Reel (TR) 399-20614-1-ND - Cut Tape (CT) 399-20614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN21X154KARACTU |
Description | CAP CER 2220 150NF 250VAC X7R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN21X154KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,34300 € | 13,43 € |
| 50 | 1,18320 € | 59,16 € |
| 100 | 1,10180 € | 110,18 € |
| 500 | 0,96402 € | 482,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92134 € | 921,34 € |
| 2.000 | 0,82049 € | 1.640,98 € |
| 3.000 | 0,80258 € | 2.407,74 € |
| 5.000 | 0,79947 € | 3.997,35 € |
| 7.000 | 0,79759 € | 5.583,13 € |
| 10.000 | 0,78073 € | 7.807,30 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

