0.27 µF ±5% 250VAC Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAN19C274JARAC

DigiKey Part Number
399-CAN19C274JARAC-ND
Manufacturer
Manufacturer Product Number
CAN19C274JARAC
Description
.270UF 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.27 µF ±5% 250VAC Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, Low ESR
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
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
1391,10396 €153,45 €
Unit Price without VAT:1,10396 €
Unit Price with VAT:1,31371 €