


CAN18X563KARACTU | |
|---|---|
DigiKey Part Number | 399-20612-2-ND - Tape & Reel (TR) 399-20612-1-ND - Cut Tape (CT) 399-20612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN18X563KARACTU |
Description | CAP CER 1812 56NF 250VAC X7R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN18X563KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85400 € | 8,54 € |
| 50 | 0,67840 € | 33,92 € |
| 100 | 0,62420 € | 62,42 € |
| 500 | 0,53278 € | 266,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50449 € | 504,49 € |
| 2.000 | 0,48120 € | 962,40 € |
| 3.000 | 0,46954 € | 1.408,62 € |
| 5.000 | 0,45661 € | 2.283,05 € |
| 7.000 | 0,44905 € | 3.143,35 € |
| 10.000 | 0,44178 € | 4.417,80 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

