CAN-SMD-Indust-250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAN-SMD-Indust-250
Finding the Most Accurate Capacitance Measurement

CAN18X154KARACTU

DigiKey Part Number
399-20613-2-ND - Tape & Reel (TR)
399-20613-1-ND - Cut Tape (CT)
399-20613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAN18X154KARACTU
Description
CAP CER 1812 150NF 250VAC X7R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAN18X154KARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,83400 €8,34 €
500,66400 €33,20 €
1000,61130 €61,13 €
5000,52234 €261,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,49482 €494,82 €
2.0000,47215 €944,30 €
3.0000,46079 €1.382,37 €
5.0000,44821 €2.241,05 €
7.0000,44084 €3.085,88 €
10.0000,43376 €4.337,60 €
12.0000,43041 €5.164,92 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €