
CAN18C222JAGACTU | |
|---|---|
DigiKey Part Number | 399-CAN18C222JAGACTUTR-ND - Tape & Reel (TR) 399-CAN18C222JAGACTUCT-ND - Cut Tape (CT) 399-CAN18C222JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN18C222JAGACTU |
Description | CAP CER 2200PF 250VAC C0G 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN18C222JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,29400 € | 12,94 € |
| 50 | 1,05100 € | 52,55 € |
| 100 | 0,97590 € | 97,59 € |
| 500 | 0,84872 € | 424,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80937 € | 809,37 € |
| 2.000 | 0,77697 € | 1.553,94 € |
| 3.000 | 0,76074 € | 2.282,22 € |
| 5.000 | 0,74274 € | 3.713,70 € |
| 7.000 | 0,73222 € | 5.125,54 € |
| 10.000 | 0,72210 € | 7.221,00 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

