
CAN17C104KARACTU | |
|---|---|
DigiKey Part Number | 399-CAN17C104KARACTUTR-ND - Tape & Reel (TR) 399-CAN17C104KARACTUCT-ND - Cut Tape (CT) 399-CAN17C104KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN17C104KARACTU |
Description | CAP CER 0.1UF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN17C104KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26640 € | 13,32 € |
| 100 | 0,24030 € | 24,03 € |
| 500 | 0,19630 € | 98,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18272 € | 182,72 € |
| 2.000 | 0,17154 € | 343,08 € |
| 3.000 | 0,16594 € | 497,82 € |
| 5.000 | 0,15973 € | 798,65 € |
| 7.000 | 0,15611 € | 1.092,77 € |
| 10.000 | 0,15262 € | 1.526,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

