


CAN13X104KARACTU | |
|---|---|
DigiKey Part Number | 399-20611-2-ND - Tape & Reel (TR) 399-20611-1-ND - Cut Tape (CT) 399-20611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN13X104KARACTU |
Description | CAP CER 1210 0.1UF 250VAC X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250VAC Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN13X104KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88100 € | 8,81 € |
| 50 | 0,70180 € | 35,09 € |
| 100 | 0,64620 € | 64,62 € |
| 500 | 0,55240 € | 276,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52337 € | 523,37 € |
| 2.000 | 0,49946 € | 998,92 € |
| 3.000 | 0,48749 € | 1.462,47 € |
| 5.000 | 0,47422 € | 2.371,10 € |
| 7.000 | 0,46646 € | 3.265,22 € |
| 10.000 | 0,45899 € | 4.589,90 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

