


CAN13X104KARACTU | |
|---|---|
DigiKey Part Number | 399-20611-2-ND - Tape & Reel (TR) 399-20611-1-ND - Cut Tape (CT) 399-20611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN13X104KARACTU |
Description | CAP CER 1210 0.1UF 250VAC X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250VAC Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN13X104KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,69300 € | 34,65 € |
| 100 | 0,63820 € | 63,82 € |
| 500 | 0,54554 € | 272,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51686 € | 516,86 € |
| 2.000 | 0,49325 € | 986,50 € |
| 3.000 | 0,48143 € | 1.444,29 € |
| 5.000 | 0,46832 € | 2.341,60 € |
| 7.000 | 0,46066 € | 3.224,62 € |
| 10.000 | 0,45328 € | 4.532,80 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

