
CAN12X103GAGACTU | |
|---|---|
DigiKey Part Number | 399-CAN12X103GAGACTUTR-ND - Tape & Reel (TR) 399-CAN12X103GAGACTUCT-ND - Cut Tape (CT) 399-CAN12X103GAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN12X103GAGACTU |
Description | CAP CER 10000PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 250VAC Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN12X103GAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,31580 € | 15,79 € |
| 100 | 0,28600 € | 28,60 € |
| 500 | 0,23576 € | 117,88 € |
| 1.000 | 0,22024 € | 220,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20747 € | 414,94 € |
| 4.000 | 0,19695 € | 787,80 € |
| 6.000 | 0,19168 € | 1.150,08 € |
| 10.000 | 0,18584 € | 1.858,40 € |
| 14.000 | 0,18243 € | 2.554,02 € |
| 20.000 | 0,17915 € | 3.583,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

