
CAN08C152JAGACTU | |
|---|---|
DigiKey Part Number | 399-CAN08C152JAGACTUTR-ND - Tape & Reel (TR) 399-CAN08C152JAGACTUCT-ND - Cut Tape (CT) 399-CAN08C152JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN08C152JAGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN08C152JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12358 € | 494,32 € |
| 8.000 | 0,11737 € | 938,96 € |
| 12.000 | 0,11426 € | 1.371,12 € |
| 20.000 | 0,11081 € | 2.216,20 € |
| 28.000 | 0,10880 € | 3.046,40 € |
| 40.000 | 0,10686 € | 4.274,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27900 € | 2,79 € |
| 50 | 0,20900 € | 10,45 € |
| 100 | 0,18760 € | 18,76 € |
| 500 | 0,15146 € | 75,73 € |
| 1.000 | 0,14030 € | 140,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,21160 € | 10,58 € |
| 100 | 0,18990 € | 18,99 € |
| 500 | 0,15336 € | 76,68 € |
| 1.000 | 0,14207 € | 142,07 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

