
CAN06C152KARACTU | |
|---|---|
DigiKey Part Number | 399-CAN06C152KARACTUTR-ND - Tape & Reel (TR) 399-CAN06C152KARACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAN06C152KARACTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN06C152KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,12290 € | 12,29 € |
| 500 | 0,09716 € | 48,58 € |
| 1.000 | 0,08919 € | 89,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08010 € | 320,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

