
CAN06C102KARACTU | |
|---|---|
DigiKey Part Number | 399-CAN06C102KARACTUTR-ND - Tape & Reel (TR) 399-CAN06C102KARACTUCT-ND - Cut Tape (CT) 399-CAN06C102KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN06C102KARACTU |
Description | CAP CER 1000PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN06C102KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15520 € | 7,76 € |
| 100 | 0,13850 € | 13,85 € |
| 500 | 0,11004 € | 55,02 € |
| 1.000 | 0,10127 € | 101,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08812 € | 352,48 € |
| 8.000 | 0,08324 € | 665,92 € |
| 12.000 | 0,08079 € | 969,48 € |
| 20.000 | 0,07808 € | 1.561,60 € |
| 28.000 | 0,07650 € | 2.142,00 € |
| 40.000 | 0,07497 € | 2.998,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

