Parametric Equivalent

CA064X151J5GACTU | |
|---|---|
DigiKey Part Number | 399-CA064X151J5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA064X151J5GACTU |
Description | CAP CER ARRAY |
Customer Reference | |
Detailed Description | 150pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X151J5GACTU Models |
Category | Circuit Type Isolated |
Manufacturer KEMET | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance 150pF | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Supplier Device Package 0612 (1632 Metric) |
Voltage - Rated 50 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.035" (0.90mm) |
Number of Capacitors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA0612JRNPO9BN151 | YAGEO | 0 | CA0612JRNPO9BN151-ND | 0,07594 € | Parametric Equivalent |


