Similar

CA064X103M5RAC | |
|---|---|
DigiKey Part Number | 399-CA064X103M5RAC-ND |
Manufacturer | |
Manufacturer Product Number | CA064X103M5RAC |
Description | .010UF 50.0V |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Category | Number of Capacitors 4 |
Manufacturer KEMET | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 10000pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3A45C103KAT2A | KYOCERA AVX | 11.800 | 478-2877-1-ND | 0,36000 € | Similar |


