
Category | Number of Capacitors 2 |
Manufacturer KEMET | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance 0.1µF | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Supplier Device Package 0508 (1220 Metric) |
Voltage - Rated 16 V | Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.035" (0.90mm) |

