
C9TSAMD5481AA0X | |
|---|---|
DigiKey Part Number | 399-C9TSAMD5481AA0X-ND |
Manufacturer | |
Manufacturer Product Number | C9TSAMD5481AA0X |
Description | CAP FILM SCRW TERM |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 48.1 µF Film Capacitor 525V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -5%, +10% | |
Voltage Rating - AC | 525V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 8.740" (222.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 118,19200 € | 5.318,64 € |
| Unit Price without VAT: | 118,19200 € |
|---|---|
| Unit Price with VAT: | 140,64848 € |

