
C9D7CAS0217AA00 | |
|---|---|
DigiKey Part Number | 399-C9D7CAS0217AA00-ND |
Manufacturer | |
Manufacturer Product Number | C9D7CAS0217AA00 |
Description | 3X95UF 50VAV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tolerance | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | - | |
Lead Spacing | - | |
Applications | - | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,67000 € | 529,67 € |
| Unit Price without VAT: | 529,67000 € |
|---|---|
| Unit Price with VAT: | 630,30730 € |

