Similar

C967U682MZVDBAWL30 | |
|---|---|
DigiKey Part Number | 399-C967U682MZVDBAWL30-ND |
Manufacturer | |
Manufacturer Product Number | C967U682MZVDBAWL30 |
Description | CER CAP |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U682MZVDBAWL30 Models |
Category | Ratings X1, Y2 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C787U682MZVDBAWL35 | KEMET | 628 | 399-C787U682MZVDBAWL35-ND | 2,96000 € | Similar |


