Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar




C967U392MYWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9529-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C967U392MYWDBA7317 |
Description | CAP CER 3900PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U392MYWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C967U392MZWDBA7317 | KEMET | 0 | 399-9530-3-ND | 0,12060 € | Upgrade |
| C967U392MZWDCA7317 | KEMET | 9.950 | 399-C967U392MZWDCA7317CT-ND | 0,43000 € | Upgrade |
| C947U392MZVDBA7317 | KEMET | 0 | 399-9519-3-ND | 0,07993 € | Similar |
| C961U392MYWDBA7317 | KEMET | 0 | 399-9523-3-ND | 0,09852 € | Similar |
| C967U392MYWDBAWL35 | KEMET | 0 | C967U392MYWDBAWL35-ND | 0,09852 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11524 € | 230,48 € |
| Unit Price without VAT: | 0,11524 € |
|---|---|
| Unit Price with VAT: | 0,13714 € |






