Similar



C927U331KZYDCAWL35 | |
|---|---|
DigiKey Part Number | C927U331KZYDCAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C927U331KZYDCAWL35 |
Description | CAP CER 330PF 440VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U331KZYDCAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2331K29Y5SS63V7 | Vishay Beyschlag/Draloric/BC Components | 13.939 | BC2351-ND | 0,36000 € | Similar |


