Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C911U331KWYDBA7317 | |
|---|---|
DigiKey Part Number | 399-C911U331KWYDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C911U331KWYDBA7317 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 760V Ceramic Capacitor Y5P Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C911U331KWYDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U331KWYDBAWL30 | KEMET | 0 | 399-C911U331KWYDBAWL30-ND | 0,16053 € | Parametric Equivalent |
| C911U331KWYDBAWL35 | KEMET | 0 | 399-C911U331KWYDBAWL35-ND | 0,16053 € | Parametric Equivalent |
| C911U331KWYDBAWL40 | KEMET | 0 | 399-C911U331KWYDBAWL40-ND | 0,16053 € | Parametric Equivalent |
| C911U331KWYDBAWL45 | KEMET | 0 | 399-C911U331KWYDBAWL45-ND | 0,16053 € | Parametric Equivalent |
| C911U331KWYDBAWL50 | KEMET | 0 | 399-C911U331KWYDBAWL50-ND | 0,16053 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16053 € | 1.605,30 € |
| Unit Price without VAT: | 0,16053 € |
|---|---|
| Unit Price with VAT: | 0,19103 € |






