C907U222MZVDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 0
Unit Price: 0,24865 €
Datasheet

Similar


KEMET
In Stock: 1
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06455 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 21.517
Unit Price: 0,38000 €
Datasheet
C900 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 7mm
C900 C21U
Finding the Most Accurate Capacitance Measurement

C907U222MZVDBA7317

DigiKey Part Number
399-9479-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C907U222MZVDBA7317
Description
CAP CER 2200PF 440VAC Y5V RADIAL
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U222MZVDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes