Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C907U150JYSDCAWL45 | |
|---|---|
DigiKey Part Number | C907U150JYSDCAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C907U150JYSDCAWL45 |
Description | CAP CER 15PF 400VAC SL RADIAL |
Customer Reference | |
Detailed Description | 15 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U150JYSDCAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U150JZSDBAWL35 | KEMET | 0 | C907U150JZSDBAWL35-ND | 0,07299 € | Upgrade |
| C907U150JZSDBAWL40 | KEMET | 0 | C907U150JZSDBAWL40-ND | 0,07299 € | Upgrade |
| C907U150JZSDCAWL35 | KEMET | 0 | C907U150JZSDCAWL35-ND | 0,07299 € | Upgrade |
| C907U150JZSDCAWL40 | KEMET | 0 | C907U150JZSDCAWL40-ND | 0,07299 € | Upgrade |
| C907U150JYSDBA7317 | KEMET | 0 | C907U150JYSDBA7317-ND | 0,05270 € | Parametric Equivalent |


