Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C901U331KZYDBAWL45 | |
|---|---|
DigiKey Part Number | 399-C901U331KZYDBAWL45-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U331KZYDBAWL45 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U331KZYDBAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U331KZYDBA7317 | KEMET | 0 | 399-C901U331KZYDBA7317TB-ND | 0,05512 € | Parametric Equivalent |
| C901U331KZYDBAWL30 | KEMET | 0 | 399-C901U331KZYDBAWL30-ND | 0,05512 € | Parametric Equivalent |
| C901U331KZYDBAWL35 | KEMET | 0 | 399-C901U331KZYDBAWL35-ND | 0,05512 € | Parametric Equivalent |
| C901U331KZYDBAWL40 | KEMET | 0 | 399-C901U331KZYDBAWL40-ND | 0,05512 € | Parametric Equivalent |
| C901U331KZYDBAWL50 | KEMET | 0 | 399-C901U331KZYDBAWL50-ND | 0,05512 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05512 € | 551,20 € |
| Unit Price without VAT: | 0,05512 € |
|---|---|
| Unit Price with VAT: | 0,06559 € |






