Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar




C901U331KVYDCAWL35 | |
|---|---|
DigiKey Part Number | C901U331KVYDCAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C901U331KVYDCAWL35 |
Description | CAP CER 330PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U331KVYDCAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U331KUYDBA7317 | KEMET | 0 | C901U331KUYDBA7317-ND | 0,21140 € | Parametric Equivalent |
| C901U331KUYDBAWL35 | KEMET | 0 | C901U331KUYDBAWL35-ND | 0,21140 € | Parametric Equivalent |
| C901U331KUYDBAWL40 | KEMET | 0 | C901U331KUYDBAWL40-ND | 0,21140 € | Parametric Equivalent |
| C901U331KUYDCA7317 | KEMET | 0 | C901U331KUYDCA7317-ND | 0,21140 € | Parametric Equivalent |
| C901U331KUYDCAWL35 | KEMET | 0 | C901U331KUYDCAWL35-ND | 0,21140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19518 € | 1.951,80 € |
| Unit Price without VAT: | 0,19518 € |
|---|---|
| Unit Price with VAT: | 0,23226 € |



