Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




C901U150JYSDAAWL35 | |
|---|---|
DigiKey Part Number | C901U150JYSDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C901U150JYSDAAWL35 |
Description | CAP CER 15PF 400VAC SL RADIAL |
Customer Reference | |
Detailed Description | 15 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U150JYSDAAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U150JZSDAAWL20 | KEMET | 0 | C901U150JZSDAAWL20-ND | 0,04943 € | Upgrade |
| C901U150JZSDAAWL45 | KEMET | 0 | C901U150JZSDAAWL45-ND | 0,04943 € | Upgrade |
| C901U150JYSDAA7317 | KEMET | 0 | C901U150JYSDAA7317-ND | 0,05312 € | Parametric Equivalent |
| C901U150JYSDAAWL20 | KEMET | 0 | C901U150JYSDAAWL20-ND | 0,05312 € | Parametric Equivalent |
| C901U150JYSDAAWL45 | KEMET | 0 | C901U150JYSDAAWL45-ND | 0,05312 € | Parametric Equivalent |


