C87 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878BF35160SA0J

DigiKey Part Number
399-C878BF35160SA0J-ND
Manufacturer
Manufacturer Product Number
C878BF35160SA0J
Description
CAP FILM 16UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C878BF35160SA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
16µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.150" (80.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,38000 €7,38 €
105,54900 €55,49 €
624,74161 €293,98 €
1244,52823 €561,50 €
5584,18588 €2.335,72 €
1.0544,07928 €4.299,56 €
Manufacturers Standard Package
Unit Price without VAT:7,38000 €
Unit Price with VAT:8,78220 €