C878AF35120AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878AF35120AA0J

DigiKey Part Number
399-C878AF35120AA0J-ND
Manufacturer
Manufacturer Product Number
C878AF35120AA0J
Description
CAP FILM 12UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C878AF35120AA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
12µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.150" (80.00mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,54000 €6,54 €
104,87100 €48,71 €
864,04174 €347,59 €
1723,86500 €664,78 €
5163,64657 €1.881,63 €
1.0323,53960 €3.652,87 €
Manufacturers Standard Package
Unit Price without VAT:6,54000 €
Unit Price with VAT:7,78260 €