
C878AF35100AA0J | |
|---|---|
DigiKey Part Number | 399-C878AF35100AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C878AF35100AA0J |
Description | CAP FILM MOTOR START RUN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878AF35100AA0J Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Box | Lead Spacing 0.528" (13.40mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance 10µF | Height - Seated (Max) 3.150" (80.00mm) |
Tolerance ±5% | Mounting Type Chassis, Stud Mount |
Voltage Rating - AC 470V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 3,97709 € | 342,03 € |
| Unit Price without VAT: | 3,97709 € |
|---|---|
| Unit Price with VAT: | 4,73274 € |

