


C782U472MSWDBAWL25 | |
|---|---|
DigiKey Part Number | 399-C782U472MSWDBAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C782U472MSWDBAWL25 |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C782U472MSWDBAWL25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,35000 € | 13,50 € |
| 50 | 1,09800 € | 54,90 € |
| 200 | 0,95650 € | 191,30 € |
| 600 | 0,87755 € | 526,53 € |
| 1.000 | 0,84836 € | 848,36 € |
| 2.600 | 0,80380 € | 2.089,88 € |
| 5.000 | 0,77950 € | 3.897,50 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

