
C781U472MSWDCAWL50 | |
---|---|
DigiKey Part Number | 399-C781U472MSWDCAWL50-ND |
Manufacturer | |
Manufacturer Product Number | C781U472MSWDCAWL50 |
Description | CAP CER 4.7NF X1/Y1 440V/400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C781U472MSWDCAWL50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 € | 2,29 € |
10 | 1,30600 € | 13,06 € |
50 | 1,21580 € | 60,79 € |
100 | 1,17060 € | 117,06 € |
500 | 1,06310 € | 531,55 € |
Unit Price without VAT: | 2,29000 € |
---|---|
Unit Price with VAT: | 2,72510 € |