
C772U332MTWDBAWL25 | |
|---|---|
DigiKey Part Number | 399-C772U332MTWDBAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C772U332MTWDBAWL25 |
Description | CER DISC 3300 PF X1 440/ Y1 250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C772U332MTWDBAWL25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,25570 € | 25,57 € |
| 500 | 0,24806 € | 124,03 € |
| 1.600 | 0,23219 € | 371,50 € |
| 3.200 | 0,22032 € | 705,02 € |
| 6.400 | 0,21055 € | 1.347,52 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

