
C771U332MSWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C771U332MSWDBA7317CT-ND - Cut Tape (CT) 399-C771U332MSWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C771U332MSWDBA7317 |
Description | CAP CER 3.3NF X1/Y1 440V/400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C771U332MSWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,74900 € | 7,49 € |
| 50 | 0,59140 € | 29,57 € |
| 100 | 0,54280 € | 54,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,44532 € | 333,99 € |
| 1.500 | 0,42268 € | 634,02 € |
| 2.250 | 0,41133 € | 925,49 € |
| 3.750 | 0,39876 € | 1.495,35 € |
| 5.250 | 0,39141 € | 2.054,90 € |
| 7.500 | 0,38434 € | 2.882,55 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

