
C757U332MYWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C757U332MYWDBA7317CT-ND - Cut Tape (CT) 399-C757U332MYWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C757U332MYWDBA7317 |
Description | CAP CER 3.3NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C757U332MYWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,43480 € | 21,74 € |
| 100 | 0,39650 € | 39,65 € |
| 500 | 0,33188 € | 165,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31190 € | 311,90 € |
| 2.000 | 0,29546 € | 590,92 € |
| 3.000 | 0,28722 € | 861,66 € |
| 5.000 | 0,27809 € | 1.390,45 € |
| 7.000 | 0,27275 € | 1.909,25 € |
| 10.000 | 0,26762 € | 2.676,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

