
C751U222MWWDAA7301 | |
|---|---|
DigiKey Part Number | 399-C751U222MWWDAA7301TR-ND - Tape & Reel (TR) 399-C751U222MWWDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C751U222MWWDAA7301 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52600 € | 5,26 € |
| 50 | 0,40760 € | 20,38 € |
| 100 | 0,37130 € | 37,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,29828 € | 223,71 € |
| 1.500 | 0,28133 € | 422,00 € |
| 2.250 | 0,27284 € | 613,89 € |
| 3.750 | 0,26343 € | 987,86 € |
| 5.250 | 0,25793 € | 1.354,13 € |
| 7.500 | 0,25265 € | 1.894,88 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

