
C751U222MWWDAA7301 | |
|---|---|
DigiKey Part Number | 399-C751U222MWWDAA7301TR-ND - Tape & Reel (TR) 399-C751U222MWWDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C751U222MWWDAA7301 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53300 € | 5,33 € |
| 50 | 0,41280 € | 20,64 € |
| 100 | 0,37600 € | 37,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,30204 € | 226,53 € |
| 1.500 | 0,28487 € | 427,31 € |
| 2.250 | 0,27628 € | 621,63 € |
| 3.750 | 0,26675 € | 1.000,31 € |
| 5.250 | 0,26118 € | 1.371,20 € |
| 7.500 | 0,25583 € | 1.918,72 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

