


C751U222MSWDBAWL25 | |
|---|---|
DigiKey Part Number | 399-C751U222MSWDBAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C751U222MSWDBAWL25 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C751U222MSWDBAWL25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,42226 € | 5.067,12 € |
| Unit Price without VAT: | 0,42226 € |
|---|---|
| Unit Price with VAT: | 0,50249 € |

