C717U221KZYDBA7317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C737U222MZWDCA7317

DigiKey Part Number
399-C737U222MZWDCA7317CT-ND - Cut Tape (CT)
399-C737U222MZWDCA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C737U222MZWDCA7317
Description
CAP CER 2.2NF X1/Y2 440V/300V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C737U222MZWDCA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,79000 €1,79 €
101,13400 €11,34 €
500,98060 €49,03 €
1000,90980 €90,98 €
5000,79014 €395,07 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,75309 €753,09 €
2.0000,71699 €1.433,98 €
3.0000,70470 €2.114,10 €
5.0000,69037 €3.451,85 €
7.0000,68047 €4.763,29 €
10.0000,67094 €6.709,40 €
12.0000,66642 €7.997,04 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €