
C737U222MZWDCA7317 | |
|---|---|
DigiKey Part Number | 399-C737U222MZWDCA7317CT-ND - Cut Tape (CT) 399-C737U222MZWDCA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C737U222MZWDCA7317 |
Description | CAP CER 2.2NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C737U222MZWDCA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,13400 € | 11,34 € |
| 50 | 0,98060 € | 49,03 € |
| 100 | 0,90980 € | 90,98 € |
| 500 | 0,79014 € | 395,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75309 € | 753,09 € |
| 2.000 | 0,71699 € | 1.433,98 € |
| 3.000 | 0,70470 € | 2.114,10 € |
| 5.000 | 0,69037 € | 3.451,85 € |
| 7.000 | 0,68047 € | 4.763,29 € |
| 10.000 | 0,67094 € | 6.709,40 € |
| 12.000 | 0,66642 € | 7.997,04 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

