
C727U152MZWDBAWL50 | |
|---|---|
DigiKey Part Number | 399-C727U152MZWDBAWL50-ND |
Manufacturer | |
Manufacturer Product Number | C727U152MZWDBAWL50 |
Description | CAP CER 1.5NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C727U152MZWDBAWL50 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,61120 € | 30,56 € |
| 100 | 0,56150 € | 56,15 € |
| 500 | 0,47736 € | 238,68 € |
| 1.000 | 0,45131 € | 451,31 € |
| 2.500 | 0,42382 € | 1.059,55 € |
| 5.000 | 0,40725 € | 2.036,25 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

