
C721U101KSYDAAWL25 | |
|---|---|
DigiKey Part Number | 399-C721U101KSYDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C721U101KSYDAAWL25 |
Description | CAP CER 100PF X1/Y1 440V/400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C721U101KSYDAAWL25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,01000 € | 10,10 € |
| 50 | 0,81100 € | 40,55 € |
| 200 | 0,69925 € | 139,85 € |
| 600 | 0,63697 € | 382,18 € |
| 1.000 | 0,61393 € | 613,93 € |
| 2.600 | 0,57878 € | 1.504,83 € |
| 5.000 | 0,55962 € | 2.798,10 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

