
C4GAMUC4100AA1J | |
|---|---|
DigiKey Part Number | 399-13879-ND |
Manufacturer | |
Manufacturer Product Number | C4GAMUC4100AA1J |
Description | CAP FILM 1UF 5% 850VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4GAMUC4100AA1J Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 4.7 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.807" Dia x 1.732" L (20.50mm x 44.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 450V | Applications High Frequency, Switching |
Voltage Rating - DC 850V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,20800 € | 42,08 € |
| 50 | 3,61000 € | 180,50 € |
| 100 | 3,42490 € | 342,49 € |
| 500 | 3,11162 € | 1.555,81 € |
| 1.000 | 3,01453 € | 3.014,53 € |
| 2.500 | 2,91197 € | 7.279,93 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

