
C4GAHUD5100AA3J | |
|---|---|
DigiKey Part Number | 399-13878-ND |
Manufacturer | |
Manufacturer Product Number | C4GAHUD5100AA3J |
Description | CAP FILM 10UF 5% 600VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4GAHUD5100AA3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.358" Dia x 2.283" L (34.50mm x 58.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 30 | 5,56867 € | 167,06 € |
| 60 | 5,28450 € | 317,07 € |
| 120 | 5,05050 € | 606,06 € |
| 510 | 4,68678 € | 2.390,26 € |
| 1.020 | 4,55832 € | 4.649,49 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

