60 µF Film Capacitor 330V 850V Polypropylene (PP), Metallized Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4DRMAQ5600AA0J

DigiKey Part Number
399-C4DRMAQ5600AA0J-ND
Manufacturer
Manufacturer Product Number
C4DRMAQ5600AA0J
Description
CAP FILM METAL AXL POLYPROP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
60 µF Film Capacitor 330V 850V Polypropylene (PP), Metallized Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
EDA/CAD Models
C4DRMAQ5600AA0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
2.7 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Mounting Type
Requires Holder
Part Status
Active
Package / Case
Capacitance
Size / Dimension
3.543" Dia (90.00mm)
Tolerance
±5%
Height - Seated (Max)
3.898" (99.00mm)
Voltage Rating - AC
330V
Applications
General Purpose
Voltage Rating - DC
850V
Features
Low ESL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
169,50000 €69,50 €
1258,98417 €707,81 €
5455,39111 €2.991,12 €
10254,27176 €5.535,72 €
Unit Price without VAT:69,50000 €
Unit Price with VAT:82,70500 €