
C4CAPUD4150AA3J | |
|---|---|
DigiKey Part Number | 399-C4CAPUD4150AA3J-ND |
Manufacturer | |
Manufacturer Product Number | C4CAPUD4150AA3J |
Description | CAP FILM METAL AXL POLYPROP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAPUD4150AA3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" Dia x 2.283" L (32.00mm x 58.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 6,30067 € | 189,02 € |
| Unit Price without VAT: | 6,30067 € |
|---|---|
| Unit Price with VAT: | 7,49780 € |

