
C4CAPUB3100AA1J | |
|---|---|
DigiKey Part Number | C4CAPUB3100AA1J-ND |
Manufacturer | |
Manufacturer Product Number | C4CAPUB3100AA1J |
Description | CAP FILM 0.1UF 5% 500VAC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 500V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAPUB3100AA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Termination | PC Pins | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,26195 € | 652,39 € |
| Unit Price without VAT: | 3,26195 € |
|---|---|
| Unit Price with VAT: | 3,88172 € |

