
C4CAPUB2680AA0J | |
|---|---|
DigiKey Part Number | 399-C4CAPUB2680AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C4CAPUB2680AA0J |
Description | CAP FILM METAL AXL POLYPROP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAPUB2680AA0J Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 19.1 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.472" Dia x 1.299" L (12.00mm x 33.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Applications DC Link, DC Filtering; High Frequency, Switching; Snubber |
Voltage Rating - DC 1200V (1.2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,93973 € | 581,92 € |
| Unit Price without VAT: | 1,93973 € |
|---|---|
| Unit Price with VAT: | 2,30828 € |

