
C4CAPUB2470AA0J | |
|---|---|
DigiKey Part Number | 399-C4CAPUB2470AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C4CAPUB2470AA0J |
Description | CAP FILM METAL AXL POLYPROP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 1200V (1.2kV) 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAPUB2470AA0J Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 27.1 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.394" Dia x 1.299" L (10.00mm x 33.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 1200V (1.2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; Snubber |
Voltage Rating - DC 1200V (1.2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,59200 € | 25,92 € |
| 50 | 2,17980 € | 108,99 € |
| 400 | 1,86128 € | 744,51 € |
| 800 | 1,79020 € | 1.432,16 € |
| 1.200 | 1,75458 € | 2.105,50 € |
| 2.800 | 1,69202 € | 4.737,66 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

