
C4CAMUD4100AA1J | |
|---|---|
DigiKey Part Number | 399-C4CAMUD4100AA1J-ND |
Manufacturer | |
Manufacturer Product Number | C4CAMUD4100AA1J |
Description | CAP FILM 1UF 5% 850VDC AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAMUD4100AA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.984" Dia x 1.732" L (25.00mm x 44.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,12400 € | 51,24 € |
| 50 | 4,43100 € | 221,55 € |
| 100 | 4,21660 € | 421,66 € |
| 500 | 3,85366 € | 1.926,83 € |
| 1.000 | 3,74121 € | 3.741,21 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

